| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734531-2 |
| Series: | AMPMODU 2 mm |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 438 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Stackable: | Yes |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .191 in, 4.85 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1734531-2 |
| SKU: | AMP2-1734531-2 |
2-1734531-2
Specifications
Detailed Description
This right-angle PCB mount receptacle from the AMPMODU 2 mm series features a two-row design with 22 gold-plated contacts, suitable for 1 A and 250 VAC applications. Made of UL 94V-0 rated thermoplastic housing in black, it offers reliable connectivity with a pitch of 2 mm (.079 in). Ideal for industrial use, the connector is stackable and ensures secure PCB attachment with its through-hole solder termination method. Its compact form, with a stack height of .191 in (4.85 mm), and post size of .02 in (.5 mm), makes it a versatile choice for board-to-board and mezzanine connections. The connector is RoHS compliant and meets ECCN: EAR99 standards, guaranteeing its environmental sustainability and international regulatory compliance.

