| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734719-3 |
| Amperage: | 1 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 200 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| LED Color (Top Left): | Green |
| LED Color (Top Right): | Yellow |
| Profile: | Offset - Overhangs PCB |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 2 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box and Tray, Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 11.06 mm, .434 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2-1734719-3 |
2-1734719-3
Specifications
Detailed Description
Enhance Ethernet connectivity with this RJ45 connector, featuring 8P8C straight-through configuration with LED indicators for clear signal status. The housing, crafted from high-temperature thermoplastic in sleek black, ensures durability. With board mount and through-hole solder termination, installation is secure. Meeting Cat 3 standards, this connector guarantees reliable data transmission. Its brass shield with nickel plating provides optimal signal integrity, while gold contact plating offers enhanced conductivity. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is suitable for various environments. Perfect for single-port applications, it comes in a pack of 200, packaged in a box and tray for convenience. RoHS compliant, this connector is a sustainable choice for your networking needs.

