2-1734741-1

Heilind Number:AMP2-1734741-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1734741-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

.5 FPC VT ZIF Type-B 21 CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1734741-1
Series:FPC
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:21
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, 120 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:120 µin
Connector Height:.163 in, 4.15 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:0290
Contact Design:Single Beam
Contact Layout:Staggered Type B
Contact Transmits:Signal (Data)
Connector Length:16.2 mm, .638 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.15 in, 3.8 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:2-1734741-1
SKU:AMP2-1734741-1

Detailed Description

Easily connect flexible printed circuits with this FPC Connector Assembly, featuring a receptacle housing made of durable PA 9T GF. With a .5 A amperage and 50 V AC voltage rating, it ensures reliable signal transmission. The surface mount termination method and vertical board mount orientation make installation hassle-free, while the tape packaging and 1000-piece quantity cater to bulk requirements. Designed for signal applications, this connector boasts gold-plated phosphor bronze contacts for optimal conductivity. Operating within a wide temperature range of -20 to 85 °C, it is suitable for various environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for use in data and devices, this connector is an essential component in electronic assemblies.