| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734742-3 |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 23 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .007 µm, 30 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .03 µm, 120 µin |
| Connector Height: | .163 in, 4.15 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 0290 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 17.2 mm, .677 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .15 in, 3.8 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 2-1734742-3 |
| SKU: | AMP2-1734742-3 |
2-1734742-3
Specifications
Detailed Description
Discover our FPC Connector Assembly, a high-performance solution designed for signal transmission in a variety of applications. With a compact design and robust construction, this connector features a receptacle gender and surface mount termination method, ensuring secure and reliable connectivity. The 23-position socket contact layout, combined with gold plating, guarantees optimal signal transmission efficiency. Operating at a voltage of 50V AC and an amperage of 0.5A, this connector is suitable for a wide range of circuit applications. Its black housing, made of PA 9T GF, offers durability while the vertical mount orientation allows for space-efficient installation. With a package quantity of 1000 and tape packaging, it's ideal for large-scale production. Whether used in data devices or other electronic systems, this FPC connector meets stringent quality standards for performance and reliability.

