| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734742-4 |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 9T GF |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .007 µm, 30 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .03 µm, 120 µin |
| Connector Height: | .163 in, 4.15 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 0290 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 17.7 mm, .697 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .15 in, 3.8 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 2-1734742-4 |
| SKU: | AMP2-1734742-4 |
2-1734742-4
Specifications
Detailed Description
Enhance your signal connectivity with our FPC Connector Assembly, designed for efficient board mount installations. Featuring a straight orientation and 24 gold-plated contacts, it ensures reliable performance with a low insertion force. The PA 9T GF housing material offers durability, while the .5 A amperage and 50 V AC voltage rating cater to various applications. With a compact pitch of .5 mm and surface mount termination method, it's ideal for space-constrained setups. This black connector, part of the Flex-to-Board system, is RoHS compliant and operates in a wide temperature range from -20 to 85°C, making it suitable for diverse environments. Each package contains 1000 units, perfect for bulk installations in data and device applications. Elevate your connectivity solutions with this high-quality FPC connector.

