| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734858-3 |
| Amperage: | 1 A |
| Housing Material: | PA 9T GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 350 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .05 in, 1.3 mm |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 15.9 mm, .624 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2-1734858-3 |
2-1734858-3
Specifications
Detailed Description
Enhance your electronic connections with this RJ11 top entry surface mount connector. Designed for Cat 3 LAN applications, it features eight positions with gold-plated contacts for optimal signal transmission. The black PA 9T GF30 housing, UL 94V-0 rated for flammability, ensures durability and safety. With a vertical mount orientation and latch down configuration, it offers convenient installation. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this connector is suitable for various environments. Ideal for single-port setups, it comes in a reel packaging with 350 units, making it perfect for bulk projects. RoHS compliant and meeting industry standards, it guarantees reliability in data and device connectivity. Elevate your network infrastructure with this high-quality RJ11 connector.

