2-1735042-3

Heilind Number:AMP2-1735042-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1735042-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 23P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1735042-3
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Number of Contacts:23
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:23
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:25 mm, .984 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.157 in, 4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-1735042-3
SKU:AMP2-1735042-3

Detailed Description

Discover our FPC Connector Assembly, designed for seamless board mount installation in electronic devices. With a contact layout of Staggered Type A and a single-beam contact design, this connector ensures reliable signal transmission for your data and device applications. Featuring a housing made of durable Nylon GF material, it offers 23 contacts in a straight orientation with a pitch of 1mm. The surface-mount termination method, along with phosphor bronze contacts plated with tin, guarantees efficient connectivity. Operating at temperatures ranging from -20°C to 85°C, this connector is suitable for various environmental conditions. Its compact form factor, measuring at 25mm in length and 4mm in width, makes it ideal for space-constrained installations. RoHS compliant and packaged in tape and reel, it aligns with modern industry standards for sustainability and ease of handling. Elevate your connectivity solutions with this high-performance FPC connector.