| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735042-4 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 800 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .22 in, 5.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.023 in, 26 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .157 in, 4 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 2-1735042-4 |
| SKU: | AMP2-1735042-4 |
2-1735042-4
Specifications
Detailed Description
Introducing a high-performance FPC Connector Assembly, designed for seamless board-mounting in electronic applications. This receptacle features a durable housing made of Nylon GF, ensuring reliability in operation. With a current rating of 1A and a voltage capacity of 125V AC, it is ideal for signal transmission. The 24-position socket, with a 1mm pitch, offers precise connectivity for FPC/FFC cables. Crafted with phosphor bronze contacts and tin plating, it guarantees optimal signal integrity. Its surface mount termination method and tape & reel packaging make it convenient for assembly. Suitable for reflow solder processes up to 245°C, this connector is lead-free and environmentally friendly. With a compact vertical mount orientation and a low profile of 5.6mm, it is versatile for various circuit applications. Trust in its quality and performance for your connectivity needs.

