| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735446-7 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 78 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .239 in, 6.07 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | 22 mm, .866 in |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.03 µm, 79.92 µin |
| Contact Mating Area Length: | .131 in, 3.35 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1735446-7 |
| SKU: | AMP2-1735446-7 |
2-1735446-7
Specifications
Detailed Description
Enhance your PCB connections with this durable and high-performance board mount header. Featuring a single row design with 7 positions, it ensures secure and efficient signal transmission. Constructed with UL 94V-0 rated natural thermoplastic housing and copper alloy contacts plated with tin, it guarantees reliability in demanding environments. The termination methods of crimping and through-hole soldering make installation hassle-free, while the 2mm pitch and 30 AWG wire size accommodate precise connections. With a contact rating of 3A at 250V AC/DC, this connector is ideal for various electronic applications. Its vertical mount orientation and compact dimensions of 22mm length, 4.7mm width, and 6.07mm height offer versatility in PCB layouts. The bright plating finish and fully loaded contact load condition ensure optimal performance, meeting the needs of data and device connectivity. Designed for a temperature range of -25 to 85°C, it guarantees stability in diverse operating conditions. Whether for industrial or commercial use, this PCB connector is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1735447-7 | ![]() |


