| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735481-2 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 16 |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 17 mm, .669 in |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 17 mm, 18 mm, 19 mm, 20 mm, .669 in, .709 in, .748 in, .787 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1735481-2 |
| SKU: | AMP2-1735481-2 |
2-1735481-2
| Heilind Number: | AMP2-1735481-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1735481-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Board to Board Mezzanine Connector. Featuring a durable Matte housing and Copper Alloy contacts plated with Gold, this connector ensures reliable signal transmission in demanding environments. With a compact pitch of .8mm and a voltage rating of 100V AC, it is suitable for various applications. The vertical mount orientation and stackable design offer flexibility in assembly, while the UL 94V-0 housing material guarantees safety. With 60 positions in a package quantity of 16, it provides ample connectivity options. Operating efficiently in a wide temperature range from -40 to 257°F, this connector is ideal for high-temperature applications. RoHS compliant and designed for easy assembly with features like Pick and Place Cover, it is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5177986-2 | ![]() | |
| TE Connectivity 5177984-2 | ![]() |


