| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735481-8 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 6 |
| Contact Amperage: | .5 A |
| Number of Positions: | 160 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 17 mm, .669 in |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 17 mm, 18 mm, 19 mm, 20 mm, .669 in, .709 in, .748 in, .787 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1735481-8 |
| SKU: | AMP2-1735481-8 |
2-1735481-8
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board to Board Mezzanine Connector, featuring a vertical mount orientation and a .8mm pitch for seamless signal transmission. With two rows and 160 positions, it offers ample versatility for your assembly needs. The contact material is Copper Alloy with gold plating, ensuring reliable conductivity. Operating in a wide temperature range from -40 to 257°F, this connector is suitable for diverse applications. Its UL 94V-0 housing material and 2MΩ insulation resistance guarantee safety and durability. Designed for easy assembly with positioning bosses and a pick and place cover, it streamlines your production process. RoHS compliant and offering 500V AC dielectric withstanding voltage, this connector meets high-quality standards for your peace of mind. Perfect for data and device applications, it's a valuable addition to your connector lineup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5179030-8 | ![]() | |
| TE Connectivity 6123001-8 | ![]() |


