| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1735482-5 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Contact Amperage: | .5 A |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 17 mm, .669 in |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 17 mm, 18 mm, 19 mm, 20 mm, .669 in, .709 in, .748 in, .787 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1735482-5 |
| SKU: | AMP2-1735482-5 |
2-1735482-5
Specifications
Detailed Description
Enhance your board-to-board connections with our two-row surface mount receptacle, designed for high-performance signal transmission. With a compact .8mm pitch and 120 gold-plated contacts, this connector ensures reliable conductivity in demanding applications. The UL 94V-0 rated housing in natural matte finish offers durability and safety, while the vertical mount orientation and top entry location optimize space utilization. Featuring a high operating temperature range of -40 to 257 °F, and a voltage rating of 100V AC, this connector is suitable for a wide range of environments. Its tape & reel packaging with 100 units per package facilitates efficient handling and assembly, making it ideal for automated production processes. Whether for data and devices, or other signal transmission needs, this PCB mount receptacle, with its stackable design and mezzanine board-to-board configuration, is a versatile solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5177986-5 | ![]() | |
| TE Connectivity 4-5177986-5 | ![]() | |
| TE Connectivity 5179030-5 | ![]() | |
| TE Connectivity 5179230-5 | ![]() | |
| TE Connectivity 6-5177986-5 | ![]() |


