| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173977-5 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 5 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 2-173977-5 |
| SKU: | AMP2-173977-5 |
2-173977-5
Specifications
Detailed Description
Easily assemble power and signal connections with this blue AMP CT Connector Mount Receptacle Assembly. Featuring five contacts in a single row, it offers efficient termination via Insulation Displacement Crimp (IDC) for secure cable mounting. The Polybutylene Terephthalate - GF housing ensures durability, while its 2A amperage rating makes it suitable for various applications. With a 2mm pitch, it allows for precise connectivity in PCB setups. Operating in a wide temperature range from -30 to 105°C, this connector is reliable even in harsh environments. Ideal for wire-to-board configurations, it meets RoHS compliance standards, guaranteeing its environmental safety. Trust in this connector for seamless data and device connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 2-173977-5 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 2-173977-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-292254-5 | ![]() |


