2-173983-6

Heilind Number:AMP2-173983-6
Manufacturer:TE Connectivity
Manufacturer Number:2-173983-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

AMP CT MT AMP-IN HDR-H YEL 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-173983-6
Amperage:2 A
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:Strain Relief Included
Package Quantity:200
Contact Amperage:2 A
Number of Positions:6
Housing Color:Cream Yellow
Mount Orientation:Right Angle
GPL:398
Packaging:Tray, Tray/Box
Operating Temperature Range:-30 - 105 °C, -30 - 105 °F
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.157 in, 4 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0409
Contact Layout:Inline
Connector Length:14 mm, .551 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Tuning Fork
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Polarized Lock
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL 94V-0 UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-173983-6
SKU:AMP2-173983-6

Detailed Description

Enhance your PCB assembly with our AMP CT MT AMP-IN HDR-H YEL 6P connector, featuring a durable Polybutylene Terephthalate - GF housing in Cream Yellow. With a contact layout of Inline and right-angle mount orientation, this board-mount header ensures seamless signal transmission. UL 94V-0 rated for safety and reliability, it can handle amperages up to 2A and voltages of 125V AC/DC. The Phosphor Bronze contacts with Pre-Tin plating offer efficient conductivity, while the strain relief feature provides added durability. With LR 7189 and E28476 certifications, this connector meets stringent quality standards. Ideal for wire-to-board applications, it comes in a package quantity of 200, making it perfect for industrial use. RoHS compliant for environmental responsibility, it's the perfect choice for your connector needs.