| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173983-8 |
| Amperage: | 2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 160 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Cream Yellow |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -30 - 105 °C, -30 - 105 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0409 |
| Contact Layout: | Inline |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Tuning Fork |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Polarized Lock |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL 94V-0 UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-173983-8 |
| SKU: | AMP2-173983-8 |
2-173983-8
| Heilind Number: | AMP2-173983-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-173983-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit assembly with the AMP CT MT AMP-IN HDR-H YEL 8P connector. This high-quality header features a durable Polybutylene Terephthalate - GF housing in a striking Cream Yellow hue. With 8 gold-plated contact pins designed for Through Hole - Solder termination, it ensures reliable signal transmission in a variety of applications. UL 94V-0 certified for superior safety, this connector offers a voltage rating of 125 V AC/DC and an amperage of 2 A. Its compact design, with a pitch of 2 mm (.079 in) and height of 4 mm (.157 in), makes it ideal for space-constrained PCB layouts. Perfect for wire-to-board connections, it guarantees a secure and efficient assembly process. Trust in its LR 7189 and E28476 certifications for compliance with industry standards, while its RoHS compliance underscores its environmental responsibility. Elevate your connectivity solutions with this AMP connector, a versatile choice for your PCB projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/04/2012 | The methode of printing the RT relay will be changed from silk screening to laser marking | N/A | |||


