| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-173985-6 |
| Amperage: | 2 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Package Quantity: | 200 |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Light Blue |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tray, Tray/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .201 in, 5.1 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0410 |
| Connector Length: | 14 mm, .551 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | One Piece - IDC |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL 94V-0 UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-173985-6 |
| SKU: | AMP2-173985-6 |
2-173985-6
Specifications
Detailed Description
Easily connect wires and cables on your PCB with our AMP CT MT AMP-IN HDR-V BLU 6P header. Designed for streamlined assembly, this vertical mount connector features 6 pins with pre-tin plating for efficient signal transmission. With a durable PBT housing in a sleek light blue color, it meets UL 94V-0 flammability standards for added safety. Perfect for signal applications, it has a 2A amperage rating and can handle voltages up to 125V AC/DC. The included strain relief ensures secure connections, while options for through-hole press-fit or insulation displacement crimp termination cater to various installation needs. With a wide operating temperature range and RoHS compliance, this connector guarantees reliable performance in any environment. Ideal for wire-to-board setups, it's a must-have component for electronic projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-173977-6 | ![]() |


