| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1740617-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuSn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 60 |
| Number of Positions: | 24 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Box |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .0248 in, .63 mm |
| Mating Post Length: | .283 in, 7.2 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| High Temperature Compatible: | No |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 2-1740617-4 |
| SKU: | AMP2-1740617-4 |
2-1740617-4
Specifications
Detailed Description
Enhance your PCB connectivity with the AMP MODU II SOLDER STRAP. This versatile header features a durable Polybutylene Terephthalate housing in a vibrant green color, perfect for industrial applications. With 24 positions and a 2.54mm pitch, it offers reliable through-hole solder termination for seamless integration. The tin-plated contacts ensure optimal conductivity, while the square contact shape and .0248-inch post size guarantee a secure fit. Wave solder capable up to 265°C, this connector is designed for efficient assembly. RoHS compliant and packaged in sets of 60, it's a must-have for your electronic projects.

