| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1743284-2 |
| Color: | Black |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 158 °F, 167 °F, 176 °F, 70 °C, 75 °C, 80 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 17 |
| Number of Positions: | 8 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 8 |
| Tab Width: | .025 in, .63 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 16.5 mm, .649 in |
| PCB Mount Alignment: | With |
| Length: | 1.09 in, 27.9 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | .299 in, 7.6 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1743284-2 |
| SKU: | AMP2-1743284-2 |
2-1743284-2
Specifications
Detailed Description
Enhance automotive connectivity with our MQS HDR 8P ASSY (H-TYPE) in sleek black. This through-hole solder termination assembly, featuring a single row of 8 positions with a 2.54mm pitch, is designed for optimal performance in signal circuit applications. With a maximum operating temperature range of -40 to 80°C, it offers reliable functionality even in harsh environments. Its PCB retention and 90° horizontal mount orientation ensure secure attachment, while the wave solder capability up to 240°C simplifies assembly processes. Crafted with UL 94-HB compliant materials, this connector guarantees safety and durability. Perfect for automotive applications, it's a essential component for your connectivity needs.

