| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1744435-8 |
| Series: | Economy Power |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118 µin, 3 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118 µin, 3 µm |
| Connector Height: | .37 in, 9.4 mm |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 1.24 in, 31.68 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | .323 in, 8.21 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .145 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1744435-8 |
| SKU: | AMP2-1744435-8 |
2-1744435-8
Specifications
Detailed Description
Enhance your power connections with our Economy Power EP 08P V-HDR ASY NO 3 PIN connector. Designed for board mount installation with through-hole solder termination, this vertical header assembly features a durable PA 6/6 housing in a natural color. With a contact layout of inline and a pitch of 3.96 mm, it offers reliable performance in power circuit applications. Meeting UL 94V-0 flammability standards, it ensures safety and peace of mind. Rated for 250V AC/DC and 8A, it provides efficient power transmission. The header's compact dimensions of 1.24 inches in length, .323 inches in width, and .37 inches in height make it suitable for various wire-to-board connections. Its latch mating retention type and peg PCB mount alignment enhance stability. With tin plating on the contact mating area and termination, it ensures optimal conductivity. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is suitable for diverse environments. Whether for appliances or other electronic devices, this header connector is a reliable choice for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744524-1 | ![]() | |
| TE Connectivity 1-1744524-2 | ![]() | |
| TE Connectivity 1744429-2 | ![]() | |
| TE Connectivity 1744429-5 | ![]() | |
| TE Connectivity 1-1744524-0 | ![]() |


