| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1746741-3 |
| Series: | RITS Socket Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 34 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 23 mm, .905 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H168 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .338 in, 8.6 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1746741-3 |
| SKU: | AMP2-1746741-3 |
2-1746741-3
Specifications
Detailed Description
Enhance your industrial connectivity with our RITS Socket Connector Assembly, featuring a 3-position receptacle in a vibrant blue housing. Crafted from UL 94V-0 thermoplastic for durability, this connector is ideal for signal circuit applications. With gold-plated contacts for reliable conductivity and a crimp termination method, it ensures secure and efficient performance. Operating within a wide temperature range of -30 to 75 °C (-22 to 167 °F), it's suitable for various environments. The connector's compact design, measuring .905 inches in height and .338 inches in width, allows for easy cable mounting. Its polarization mating alignment and latch retention offer seamless integration, while its halogen-free and RoHS compliance make it environmentally friendly. Whether for industrial machinery or electronic devices, this connector is a versatile solution for your wire-to-board connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217480-1 | ![]() | |
| TE Connectivity 2362810-1 | ![]() |


