| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1746741-6 |
| Series: | RITS Socket Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 24 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 23 mm, .905 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H168 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .338 in, 8.6 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1746741-6 |
| SKU: | AMP2-1746741-6 |
2-1746741-6
| Heilind Number: | AMP2-1746741-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1746741-6 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with this RITS Connector Socket Assembly, featuring six gold-plated contact positions for optimal signal transmission. The thermoplastic housing in a vibrant blue hue ensures durability and visibility in any application. With a cable mount design and easy crimp termination, installation is a breeze. Operating efficiently in a wide temperature range, from -30 to 75 degrees Celsius (-22 to 167 degrees Fahrenheit), this connector is ideal for various environments. Its UL 94V-0 flammability standard compliance guarantees safety, while its lead-free solder process capability and RoHS compliance reflect our commitment to sustainability. Whether for PCB or wire-to-board connections, this Connector Socket Assembly is a reliable and efficient solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217480-1 | ![]() | |
| TE Connectivity 2362810-1 | ![]() |


