| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747050-1 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747050-1 |
| SKU: | AMP2-1747050-1 |
2-1747050-1
Specifications
Detailed Description
Enhance power and signal connectivity with the GIC 7.92 2POS Plug from the GRACE INERTIA 7.92 series. Designed for reliability, this connector features a durable Nylon 6/6 - GF housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a cable mount (free-hanging) design and crimp termination method, it offers easy installation. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for various environments. The contact area is plated with tin for optimal conductivity, and with a rating of 300V AC/DC, it ensures efficient power transmission. Suitable for both power and signal applications, it accommodates wire sizes ranging from 16 to 24 AWG, making it versatile for different projects. With its two power and two signal positions, it provides flexibility in connectivity. Perfect for appliances and other electronic devices, this connector is a reliable solution for your wiring needs.

