| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747052-2 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747052-2 |
| SKU: | AMP2-1747052-2 |
2-1747052-2
Specifications
Detailed Description
Enhance power and signal connectivity with our GIC7.92 2POS_HDR ASS'Y in striking red. Part of the GRACE INERTIA 7.92 series, this assembly is meticulously crafted from durable Nylon 6/6 - GF, meeting stringent UL 94V-0 material flammability standards. With a voltage rating of 300 V AC/DC and a contact amperage of 10 A, it ensures reliable performance in various applications. Featuring a through-hole solder termination method and a 7.92 mm pitch, it offers secure and efficient board mounting. The housing's vertical orientation and kinked PCB retention provide stability, while the tin-plated contacts guarantee excellent conductivity. Ideal for power and signal circuitry, this header assembly is designed for wire-to-board connections, accommodating wire sizes from 16 to 24 AWG. With operating temperatures ranging from -30 to 105 °C, it is suitable for diverse environments. Meeting RoHS compliance, it upholds environmental standards. Elevate your connectivity solutions with this high-quality connector assembly.

