| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747052-3 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Package Quantity: | 250 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.496 µin, .8 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.5 mm, .57 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Contact Layout: | Inline |
| Tab Width: | .059 in, 1.5 mm |
| Connector Length: | 14.97 mm, .589 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 31.496 - 118.11 µin, .8 - 3 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .173 in, 4.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747052-3 |
| SKU: | AMP2-1747052-3 |
2-1747052-3
| Heilind Number: | AMP2-1747052-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1747052-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with our Grace Inertia 7.92 Series GIC Connector Assembly, featuring a durable Nylon 6/6 - GF housing in a striking blue hue. Designed for vertical board mount installation, this connector ensures secure termination through soldering. With two positions and a 7.92mm pitch, it accommodates various wire sizes (16-24 AWG) for versatile applications. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability in operating temperatures ranging from -30 to 105°C. The contact area, plated with tin, offers excellent conductivity while the Nickel underplating ensures durability. With mating retention and keyed alignment, it provides ease of use and secure connections. Suitable for appliances and other power applications, this header assembly is essential for efficient circuitry. Compliant with RoHS regulations, it upholds environmental responsibility. Each package includes 250 units, ideal for bulk installations. Elevate your connectivity solutions with this high-quality connector assembly.

