| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747052-5 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747052-5 |
| SKU: | AMP2-1747052-5 |
2-1747052-5
Specifications
Detailed Description
Enhance your power and signal connections with the GIC7.92 2POS_HDR ASS'Y. This assembly features a durable Nylon 6/6 - GF housing in a striking green color, with a keying system for easy identification. Suitable for board mount applications with through hole solder termination, it ensures secure and reliable connectivity. With a pitch of 7.92 mm and voltage ratings of 300 V AC/DC, it is suitable for a wide range of circuit applications. Operating in temperatures ranging from -30 to 105°C, it is robust and dependable. UL 94V-0 compliant and lead-free solder capable, it meets stringent safety and environmental standards. Perfect for appliances and other power-sensitive devices, this assembly offers two power and signal positions, with contact amperage of 10 A. Its tin-plated contacts and high heat resistance make it ideal for demanding environments. RoHS compliant and ECCN EAR99, it is suitable for global use. Elevate your connector systems with the GIC7.92 2POS_HDR ASS'Y.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747052-2 | ![]() | |
| TE Connectivity 3-1747052-5 | ![]() |


