| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747066-3 |
| Color: | Blue |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 800 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .289 in, 7.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | .377 in, 9.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Opened |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747066-3 |
| SKU: | AMP2-1747066-3 |
2-1747066-3
Specifications
Detailed Description
Enhance your connectivity with the Grace Inertia 2.5 series Plug Housing in a striking blue hue. Crafted from durable Nylon 6/6 - GF, this housing accommodates 3 pins with a 2.5mm pitch, ideal for power and signal applications. Featuring a cable mount design for easy installation, it ensures secure crimp termination for reliable performance. With a voltage rating of 50V AC/DC and UL 94V-0 flammability standard compliance, this connector guarantees safety and efficiency in various environments. The latch lock mechanism and polarization alignment provide added security, while the operating temperature range of -30 to 105°C (-22 to 221°F) ensures versatility. Suitable for appliances, this connector is packaged in a quantity of 800 for convenient use. Elevate your connectivity with the Grace Inertia 2.5 Plug Housing.

