| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747981-1 |
| Color: | Black |
| Series: | HDMI Type A (Standard) ;HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| GPL: | 450 |
| Panel Ground Location: | Top |
| Tail Length: | .043 in, .061 in, 1.1 mm, 1.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Straight Leg |
| Ground Component Type: | M3 Threaded Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Surface Mount |
| Locating Posts: | Without |
| Assembly Process Feature: | Pick and Place Cover |
| Maximum Soldering Temperature: | 260 °C |
| Part Aliases: | 2-1747981-1 |
| SKU: | AMP2-1747981-1 |
2-1747981-1
Specifications
Detailed Description
Enhance your audiovisual connectivity with our ASSY HDMI RECEPTACLE SMT, designed for seamless integration on printed circuit boards. This standard HDMI Type A receptacle features a right-angle orientation and surface mount termination method, ensuring secure and efficient installation. With a black housing, gold-plated contacts, and a panel ground for optimal signal transmission, it meets the highest industry standards. Operating within a wide temperature range, it's suitable for various environments. Whether for home entertainment systems or professional broadcast setups, this HDMI connector guarantees reliable performance for your signal transmission needs.

