| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747981-3 |
| Color: | Black |
| Series: | HDMI Type A (Standard) ;HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| GPL: | 450 |
| Panel Ground Location: | Top |
| Tail Length: | .043 in, .061 in, 1.1 mm, 1.6 mm |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Straight Leg |
| Ground Component Type: | M3 Threaded Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Surface Mount |
| Locating Posts: | Without |
| Assembly Process Feature: | Tape |
| Maximum Soldering Temperature: | 260 °C |
| Part Aliases: | 2-1747981-3 |
| SKU: | AMP2-1747981-3 |
2-1747981-3
Specifications
Detailed Description
Indulge in seamless multimedia connectivity with our ASSY HDMI Receptacle SMT, boasting a standard HDMI Type A design. This right-angle, surface mount receptacle, with a .5 A amperage, ensures reliable signal transmission on your PCB. The black housing, complemented by gold-plated contacts, offers both durability and high performance. Featuring a panel ground, straight leg PCB retention, and M3 threaded hole grounding, it guarantees secure installation. Operating within a wide temperature range and ROHS compliant, it’s ideal for various audio, video, and broadcast applications. With a matte shell plating finish and tape & reel packaging, this component is designed for efficient assembly processes. Experience top-notch quality and connectivity with our HDMI receptacle, a must-have for your electronic projects.

