| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761605-5 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E123 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .63 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761605-5 |
| SKU: | AMP2-1761605-5 |
2-1761605-5
Specifications
Detailed Description
Enhance connectivity with our IDC Low Pro Header, designed for seamless board mounting. Featuring 14 contacts in a right-angle orientation, this connector ensures efficient signal transmission. With a rugged polybutylene terephthalate housing in a striking blue color, it offers durability and visual appeal. The gold-plated phosphor bronze contacts guarantee reliable performance, even in demanding environments. Meeting UL 94V-0 standards for flammability, this connector is ideal for a wide range of applications. Its low profile design, high-temperature rating, and RoHS compliance make it a versatile and sustainable choice for your connectivity needs. With a package quantity of 50, it's perfect for both small-scale and bulk projects. Upgrade your setup with this high-quality, data and device-compatible connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658527-5 | ![]() | |
| TE Connectivity 1658620-2 | ![]() | |
| TE Connectivity 1658623-2 | ![]() | |
| TE Connectivity 499252-9 | ![]() | |
| TE Connectivity 5-1437020-1 | ![]() |


