| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761606-8 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 13 |
| Contact Amperage: | 1 A |
| Number of Positions: | 24 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .36 in, 9.19 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E127 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.5 in, 38.1 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Daisy Chain: | With |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761606-8 |
| SKU: | AMP2-1761606-8 |
2-1761606-8
Specifications
Detailed Description
Experience seamless connectivity with our IDC Low Pro HDR 24P Vert LG LA connector. Featuring a plug gender and board mount design, this header connector is ideal for signal circuit applications. With a durable housing made of Polybutylene Terephthalate in a vibrant blue color, it ensures reliable performance in various environments. The straight body orientation and vertical mount type offer flexibility in installation, while the through-hole termination method guarantees secure connections. Meeting UL 94V-0 material flammability standards, this connector is not only high-performing but also safe to use. With gold flash contact plating over phosphor bronze, it provides excellent conductivity and corrosion resistance. Whether it's for data transmission or power delivery, this connector, with 24 contacts in 2 rows and a pitch of 2.54mm, is a versatile solution for your connectivity needs. With a temperature rating of -65 to 105°C (-85 to 221°F) and ROHS compliance, it's designed to meet the highest quality standards. Upgrade your connectivity setup with this essential component for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-0 | ![]() | |
| TE Connectivity 1658622-5 | ![]() | |
| TE Connectivity 2-1658527-5 | ![]() | |
| TE Connectivity 9-1437020-4 | ![]() |


