| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761711-8 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Long |
| Polarization: | With |
| Package Quantity: | 50 |
| Number of Positions: | 24 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 10.26 mm, .4 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E127 |
| Connector Length: | 1.5 in, 38.1 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .162 in, 4.11 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761711-8 |
| SKU: | AMP2-1761711-8 |
2-1761711-8
Specifications
Detailed Description
Enhance your connectivity with this IDC Low Profile Header, featuring 24 vertical pins for seamless board mount installation. Crafted with Polybutylene Terephthalate housing in a striking blue hue, this connector ensures durability and reliability. With a pitch of 2.54mm, it offers precise signal transmission, while the gold flash over Palladium Nickel plating on the contact mating area guarantees optimal conductivity. The long latch with polarization allows for secure mating, and the UL 94V-0 flammability standard compliance ensures safety. Perfect for signal circuit applications, this connector is RoHS compliant and designed for high temperature operations. Elevate your wire-to-board connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-0 | ![]() | |
| TE Connectivity 1658622-5 | ![]() | |
| TE Connectivity 2-1658527-5 | ![]() | |
| TE Connectivity 9-1437020-4 | ![]() |


