2-1761713-8

Heilind Number:AMP2-1761713-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1761713-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IDC LOW PRO HDR 24P VERT SHT L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1761713-8
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:50
Number of Positions:24
Housing Color:Blue
Mount Orientation:Vertical
GPL:040
Profile:Low
Packaging:Package
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:10.26 mm, .4 in
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Connector Length:1.5 in, 38.1 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.162 in, 4.11 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-1761713-8
SKU:AMP2-1761713-8

Detailed Description

Enhance your signal connections with this IDC Low Pro Header, featuring 24 positions in a vertical mount orientation. Crafted from durable Polybutylene Terephthalate with a UL 94V-0 flammability standard, this connector ensures reliable performance. The phosphor bronze contacts with gold flash plating guarantee optimal conductivity, while the short latch and polarization provide secure mating. With a pitch of 2.54mm (.1 in) and a low-profile design, it's perfect for space-saving board mount applications. The connector is RoHS compliant and suitable for high-temperature environments, making it ideal for a wide range of signal circuit applications. Packaged in quantities of 50, it's convenient for various projects.