| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-176239-2 |
| Color: | Yellow |
| Series: | AMP CT |
| Accessory Type: | Holder |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | 6.5 mm |
| Body Material: | PA 66 |
| Contact Amperage: | 3 A |
| Number of Positions: | 22 |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 0408 |
| Wire Size: | 24 - 28 AWG |
| Connector System: | Wire to Board |
| Length: | 1.035 in, 26.3 mm |
| Height: | .261 in, 6.65 mm |
| Width: | .297 in, 7.55 mm |
| Part Aliases: | 2-176239-2 |
| SKU: | AMP2-176239-2 |
2-176239-2
| Heilind Number: | AMP2-176239-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-176239-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this yellow Holder accessory, designed for AMP CT connectors. With a 2 mm pitch and 6.5 mm row spacing, it offers secure positioning for up to 22 contacts. Crafted from durable PA 66 material, it ensures reliability in various environments with an operating temperature range of -40 to 105°C (-40 to 221°F). Ideal for wire-to-board connections, it accommodates 24-28 AWG wire sizes. Its compact dimensions of 1.035" (26.3 mm) length, 0.261" (6.65 mm) height, and 0.297" (7.55 mm) width make it a versatile and essential component in PCB assembly. Whether for industrial or DIY projects, this Holder guarantees efficient and stable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-173977-1 | ![]() |


