| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-176498-6 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP2-176498-6 |
2-176498-6
| Heilind Number: | AMP2-176498-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-176498-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with this robust terminal housing, crafted from durable nylon in a striking blue hue. Featuring a straight receptacle orientation with two positions, it ensures secure and efficient mating alignment, complete with polarization for added stability. Designed for cable mount installation, this housing offers convenience and versatility in various applications. Its high-quality construction guarantees reliable performance, while its compliance with RoHS standards underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component, a must-have in any professional toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170324-1 | ![]() | |
| TE Connectivity 170325-1 | ![]() | |
| TE Connectivity 170326-1 | ![]() |


