| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1775099-3 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 176 VDC, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 480 |
| Contact Amperage: | 9 A |
| Number of Positions: | 10 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 10 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| High Temperature Housing: | No |
| Number of Boardlocks: | 2 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1775099-3 |
| SKU: | AMP2-1775099-3 |
2-1775099-3
Specifications
Detailed Description
Enhance your power connectivity with this ATX Power Connector, featuring a durable Polyamide 6T housing for secure board mounting. With a 10-position, 2-row design, it ensures efficient power transmission in various applications. The tin-plated contacts offer reliable conductivity, rated for up to 250V AC and 176VDC. Its UL 94V-0 flammability standard compliance guarantees safety, while the wave solder capability simplifies installation. Designed for a temperature range of -25 to 85°C, this connector is suitable for both standard and demanding environments. With mating alignment and retention features, it ensures a secure and stable connection, making it an essential component for power circuit applications.

