| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-177534-3 |
| Series: | MIS |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 10.31 mm, .406 in |
| Overall Length: | 10 mm, .394 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | White |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Wire Size: | .08 - .21 mm², 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2-177534-3 |
2-177534-3
| Heilind Number: | AMP2-177534-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-177534-3 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our 3A Connector Assembly, designed for seamless signal transmission. Crafted with high-quality materials including UL 94V-0 rated Nylon 6/6 housing and Phosphor Bronze contacts, this assembly ensures reliable performance in diverse applications. Featuring Insulation Displacement Crimp (IDC) termination and accommodating 24-28 AWG wire sizes, it offers easy installation and efficient conductivity. With a single row of three inline socket contacts, it's ideal for wire-to-board connections. The white housing, compact dimensions, and operating temperature range of -25 to 105°C (-13 to 221°F) make it versatile for various environments. RoHS compliant and with a 250VAC operating voltage, this connector assembly prioritizes safety and quality, making it a valuable component for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


