| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1775365-1 |
| Amperage: | 1 A |
| Housing Material: | PA 9T GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 110 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .039 in, 1 mm |
| Packaging: | Box and Tray, Tape and Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .15 µm, 6 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.8 mm, .465 in |
| PCB Retention Type: | Action/Compliant Tail |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2-1775365-1 |
2-1775365-1
Specifications
Detailed Description
Enhance your network connectivity with this RJ45 shielded connector featuring a durable housing made of PA 9T GF30 material in sleek black. Designed for Cat 3 LAN applications, it offers reliable signal transmission with gold-plated contacts and nickel underplating. With a right-angle mount orientation and standard latch mechanism, it ensures secure installation on your circuit board. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), this connector is suitable for various environments. Its single-port configuration with side entry and 1 x 1 port matrix make it versatile for different setups. Each package contains 110 units, conveniently organized in a box and tray or tape and reel packaging. Whether for data transmission or device connectivity, this RJ45 connector is an essential component in your networking arsenal.

