| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1775485-1 |
| Accessory Type: | Coin Cell |
| Housing Material: | Glass Filled Nylon 66 |
| Mount Type: | Board Mount |
| Package Quantity: | 80 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Battery Type: | Coin Cell |
| GPL: | 519 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2932 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Mount Alignment: | Without |
| Battery Series: | CR2032 |
| Part Aliases: | 2-1775485-1 |
| SKU: | AMP2-1775485-1 |
2-1775485-1
Specifications
Detailed Description
Easily secure your Coin Cell battery with this Battery Holder, designed for convenience and durability. With a low profile of just 3.6mm, it ensures a sleek and space-efficient setup. The black housing, made of Glass Filled Nylon 66, offers reliable protection. Suitable for board mount installation, it features two positions for secure connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various signal applications. Gold-plated contact areas guarantee efficient power transfer, while the absence of PCB retention simplifies assembly. Compliant with RoHS standards, this holder is not only high-performance but also eco-friendly. Perfect for CR2032 batteries, it's a must-have accessory for your electronic projects.

