| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1776044-8 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Right Angle Bend |
| Body Orientation: | Right Angle |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E304 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.875 in, 47.62 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1776044-8 |
| SKU: | AMP2-1776044-8 |
2-1776044-8
Specifications
Detailed Description
Introducing the SSB7FP041503=SSB7 ASSY, a high-quality barrier terminal block in sleek black. This UL 94V-0 compliant assembly features a durable nylon housing with four contacts in a single row, perfect for secure and efficient connections. With a 20A amperage and 600V voltage rating, it ensures reliable performance in industrial settings. The right-angle bend termination method and 6-32 screw size streamline installation, while the wave solder capability up to 265°C offers ease of use. Meeting RoHS compliance, this terminal block is not only environmentally friendly but also operates seamlessly in a wide temperature range from -60 to 105°C (-76 to 221°F). Ideal for various applications, from printed circuit boards to binding connections, this versatile component guarantees optimal functionality.

