| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1776148-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-1776148-3 |
| SKU: | AMP2-1776148-3 |
2-1776148-3
Specifications
Detailed Description
Ensure reliable power and signal connections with this high-quality 15 A right angle header. Featuring a single row design, it offers easy board mounting with a pitch of 5 mm. The housing, made of durable high temperature polyamide in sleek black, provides secure protection. With three positions for efficient connectivity, it is ideal for various industrial applications. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees reliable performance. RoHS compliant and suitable for lead-free solder processes, this header is also environmentally friendly. Whether for power or signal transmission, this shrouded header is a dependable choice for wire-to-board connections.

