| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1776584-4 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Non-Feed Through |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 30 |
| Number of Levels: | 1 |
| Number of Positions: | 24 |
| GPL: | A46 |
| Packaging: | Carton |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 230.15 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .188 x .032 in, 4.8 x .81 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1776584-4 |
| SKU: | AMP2-1776584-4 |
2-1776584-4
Specifications
Detailed Description
Enhance connectivity and streamline power distribution with the JC6-F408-24 Industrial Barrier Terminal Block Assembly. Designed for efficient panel mounting, this black thermoplastic housing features a single row of 24 positions, accommodating wire sizes ranging from 22 to 12 AWG. With a 300 V voltage rating and 20 A amperage capacity, it ensures reliable performance in industrial settings. The terminal block's UL 94V-0 flammability standard compliance, along with its robust construction, guarantees safety and durability. Its wire clamp combo head screw design, with a #6-32 steel screw plating, facilitates secure and efficient wire termination. The turret (insulated) block style, with a dual barrier strip, enhances installation versatility. Perfect for a variety of applications, this assembly is a must-have component for efficient power management systems.

