| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178136-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | Y |
| Package Quantity: | 20 |
| Lock Type: | Latch |
| Contact Amperage: | 8 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 21.6 mm, .85 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 15.02 mm, .951 in |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | .368 in, 9.35 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-178136-3 |
| SKU: | AMP2-178136-3 |
2-178136-3
Specifications
Detailed Description
Enhance your power and signal connections with the DYNAMIC D3200 HDR V ASSY 3P, a high-performance connector from the Dynamic 3000 Series. This UL and CSA certified header, with a robust polyester - GF housing, offers reliable board mount installation through through-hole soldering. Featuring gold contact plating and a contact type of tab, it ensures optimal conductivity for up to 8 A of current at 600 V AC/DC. With a pitch of 5.08 mm, it's designed for efficient PCB integration, supported by retention legs for added stability. The connector's black housing, standing at .85 inches in height, is not only visually sleek but also meets UL 94V-0 flammability standards. Its vertical mount orientation, alongside a latch lock type and keyed mating alignment, guarantees secure connections in industrial environments. Operating within a wide temperature range of -55 to 105°C, it's suitable for diverse applications requiring durability and performance. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility, making it an ideal choice for your assembly needs in wire-to-board systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-178128-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/27/2013 | P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. | Download | |||
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


