| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178138-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | Y |
| Package Quantity: | 20 |
| Lock Type: | Latch |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .368 in, 9.35 mm |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 24.16 mm, .951 in |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | .368 in, 9.35 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-178138-2 |
| SKU: | AMP2-178138-2 |
2-178138-2
Specifications
Detailed Description
Experience high-performance connectivity with the DYNAMIC 3200 HDR H 3P ASSY from our Dynamic 3000 Series. This UL and CSA certified header connector, featuring a plug gender and through-hole solder termination, guarantees reliable power and signal transmission. With a pitch of 5.08 mm and a contact layout of Inline, it is suitable for various applications. Its robust construction, including polyester housing material and gold contact plating, ensures durability in industrial environments. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it meets stringent quality standards for performance and safety. With a package quantity of 20, it is ideal for bulk installations. With features like keying, latch locking, and right-angle mount orientation, it offers ease of use and secure connections. RoHS compliant and halogen-free, it prioritizes environmental sustainability. Whether for power or data transmission, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-178128-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


