2-178140-5

Heilind Number:AMP2-178140-5
Manufacturer:TE Connectivity
Manufacturer Number:2-178140-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D3200 HDR V ASSY 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-178140-5
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.3 in, 7.62 mm
Keying:YY
Package Quantity:20
Lock Type:Latch
Contact Amperage:8 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:21.6 mm, .85 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Connector Length:15.02 mm, .951 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-178140-5
SKU:AMP2-178140-5

Detailed Description

Experience powerful connectivity with the DYNAMIC D3200 HDR V ASSY 6P from our Dynamic 3000 Series. This high-quality connector, featuring CSA and UL standards, boasts a durable polyester GF housing in sleek black. With two rows and six positions, it offers reliable board mount installation through hole soldering. The gold-plated contacts ensure optimal conductivity, suitable for power and signal applications. Designed for industrial use, it operates seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F). Its vertical mount orientation and latching mechanism provide secure mating, while keying prevents misalignment. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility. Whether for commercial or industrial needs, this connector is a dependable solution for your wiring projects.