| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178216-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .149 in, 3.81 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 14 |
| Lock Type: | Latch |
| Contact Amperage: | 8 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 1.24 in, 31.59 mm |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 15.02 mm, .591 in |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Contact Style: | Right Angle |
| Connector Width: | .368 in, 9.35 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-178216-2 |
| SKU: | AMP2-178216-2 |
2-178216-2
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-3400 HDR H ASSY 11P from the Dynamic 3000 Series. This high-performance header, crafted with CSA and UL standards in mind, features a durable polyester housing with gold-plated contacts for optimal signal transmission. With a 4-row design and through-hole solder termination, it ensures secure and reliable board mounting. Operating at up to 250V AC/DC and 8A, it's suitable for power and signal applications. Its black housing, right-angle mount orientation, and compact dimensions make it versatile for various assembly needs. With features like polarization and latch mating retention, installation is a breeze. RoHS-compliant and halogen-free, it meets strict environmental standards. Elevate your projects with this industrial-grade connector, ideal for wire-to-board setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178214-1 | ![]() |


