| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179228-2 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .26 |
| Overall Length: | .236 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 6000 |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .236 in, 6 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 2000 V AC |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-179228-2 |
| SKU: | AMP2-179228-2 |
2-179228-2
Specifications
Detailed Description
Easily crimp and connect wires with this blue CT Crimp-2 Receptacle Housing, designed for a secure and efficient assembly. With a 2-position, single-row configuration, it's ideal for power and signal applications. The thermoplastic housing material ensures durability, while the UL 94V-0 flammability standard guarantees safety. Featuring a 2mm pitch and wire size compatibility ranging from 30 to 22 AWG, it offers versatility in connectivity. With a maximum operating temperature of 105°C and voltage ratings of 125V AC/DC, it's suitable for various environments. This connector is part of the AMP CT series, known for its reliability in data and device connections, and is compliant with RoHS regulations for environmental responsibility. Whether for wire-to-wire or wire-to-board setups, this connector is a dependable choice for your PCB assembly needs.

