| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179228-3 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .26 |
| Overall Length: | .314 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 5000 |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .314 in, 8 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 2000 V AC |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-179228-3 |
| SKU: | AMP2-179228-3 |
2-179228-3
Specifications
Detailed Description
Easily assemble and secure your electronic connections with the CT CRIMP-2 REC HSG 3P BLUE. This single-row housing, designed for crimp termination, features a gendered receptacle and accommodates three 30-22 AWG wires. Constructed of durable UL 94V-0 rated thermoplastic in a vibrant blue hue, it ensures reliable performance in a wide temperature range of -30 to 105°C. With a compact overall height of .26 inches and a pitch of 2mm, it's ideal for space-constrained applications. Meeting stringent safety standards, including UL and CSA certifications, this connector is a trustworthy choice for power and signal transmission in various electronic devices. Packaged in quantities of 5000, it's perfect for large-scale production or stocking up for future projects. Upgrade your connectivity solutions with this AMP CT series connector.

