| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179228-5 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 3000 |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 2000 V AC |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-179228-5 |
| SKU: | AMP2-179228-5 |
2-179228-5
Specifications
Detailed Description
Easily connect and secure your cables with our CT Crimp-2 Receptacle Housing in a vibrant blue hue. Designed for efficient power and signal transmission, this single-row connector features a durable thermoplastic construction, suitable for a wide temperature range from -30 to 105°C. With a pitch of 2mm and a contact layout of Inline, it accommodates wires ranging from 30 to 22 AWG. UL 94V-0 compliant, this connector ensures safety and reliability, with a voltage rating of 125V AC/DC. Perfect for various applications, it comes in a package quantity of 3000, making it ideal for both professional and DIY projects. With LR 7189 and E28476 certifications, you can trust in the quality and performance of this connector. Embrace seamless connectivity with this essential component for your electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-292254-5 | ![]() |


