| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179228-7 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 2500 |
| Number of Positions: | 7 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 16 mm, .63 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 2000 V AC |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-179228-7 |
| SKU: | AMP2-179228-7 |
2-179228-7
Specifications
Detailed Description
Easily create secure wire connections with our CT Crimp-2 Receptacle Housing in Blue. Designed for power and signal applications, this housing features a compact rectangular shape and a cable mount for convenient installation. With a pitch of 2mm, it's compatible with various wire sizes ranging from 30 to 22 AWG. The thermoplastic construction ensures durability, while UL 94V-0 material flammability standard compliance guarantees safety. Operating within a wide temperature range from -30 to 105°C, this connector is suitable for diverse environments. With 7 positions and a contact layout for inline signal transmission, it's ideal for data and device connections. The housing's insulation resistance of 1000 MΩ and dielectric withstanding voltage of 2000 V AC make it reliable for demanding applications. Whether for wire-to-wire or wire-to-board setups, this connector, with LR 7189 and E28476 certifications, ensures quality and performance. Complying with RoHS standards, it's environmentally friendly. Each package contains 2500 units, making it perfect for large-scale projects in industries like telecommunications, automotive, and more. Stay connected with confidence using our AMP CT Crimp-2 Receptacle Housing.

