2-179228-8

Heilind Number:AMP2-179228-8
Manufacturer:TE Connectivity
Manufacturer Number:2-179228-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CRIMP-2 REC HSG 8P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-179228-8
Color:Blue
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:2000
Number of Positions:8
Housing Color:Blue
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:18 mm, .709 in
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Dielectric Withstanding Voltage:2000 V AC
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-179228-8
SKU:AMP2-179228-8

Detailed Description

Easily create secure connections with our CT CRIMP-2 REC HSG 8P in Blue. This receptacle housing, part of the AMP CT series, features a durable thermoplastic construction and is designed for cable mount installation. With 8 positions and 4A amperage, it ensures reliable power and signal transmission. The crimp termination method, along with UL 94V-0 material flammability standard compliance, guarantees safety and performance. Ideal for various applications, it operates efficiently in temperatures ranging from -30 to 105 °C. With agency certifications and RoHS compliance, this connector is a trusted choice for your projects. Packaged in a quantity of 2000, it's perfect for professional use. Upgrade your connector system with this high-quality component.